PDP SEO Portlet

MMSD-03-20C-L-10.00-D-K-LUS

Cable Assembly, IDC Receptacle to IDC Receptacle, 6 Ways, 2.54 mm, 2 Row, 254 mm, 10 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSD-03-20C-L-10.00-D-K-LUS
Secondary Manufacturer Part#: MMSD-03-20C-L-10.00-D-K-LUS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSD-03-20C-L-10.00-D-K-LUS from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 6 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row colour coded PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 20AWG
  • Voltage rating is 300VAC, current rating per pin is 5.4A
  • Operating temperature range from -10°C to +105°C
  • Assembled length is 10inch
  • Straight plastic latch up option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.68
500+
$3.26434
1000+
$3.08566
2500+
$2.68478
4750+
$2.27125