PDP SEO Portlet

MMSD-02-22-L-04.00-D-K-LUX

Cable Assembly, IDC Receptacle to IDC Receptacle, 4 Ways, 2.54 mm, 2 Row, 102 mm, 4 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: MMSD-02-22-L-04.00-D-K-LUX
Secondary Manufacturer Part#: MMSD-02-22-L-04.00-D-K-LUX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSD-02-22-L-04.00-D-K-LUX from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 4 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.

  • Double row standard black colour PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 22AWG
  • Voltage rating is 300VAC, current rating per pin is 4.3A
  • Operating temperature range from -10°C to +105°C
  • Assembled length is 4inch
  • Crossed plastic latch up option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.83
1000+
$2.05397
2000+
$1.94272
5000+
$1.69037
7750+
$1.43