PDP SEO Portlet

MMS-110-02-F-DV-K

Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: MMS-110-02-F-DV-K
Secondary Manufacturer Part#: MMS-110-02-F-DV-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787)
  • Contact System: Tiger Claw
  • Orientation: Vertical
  • Double row with 10 pins
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold Flash
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.76
1000+
$2.0895
2000+
$1.80599
5000+
$1.4859
8792+
$1.2375