PDP SEO Portlet

MMS-110-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: MMS-110-01-L-SV
Secondary Manufacturer Part#: MMS-110-01-L-SV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMS-110-01-L-SV is a 10-pole 1-row 2mm Tiger Claw™ Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The MMS series vertical socket strip is compatible with LTMM, MMT, MTMM, TCMD, TMM, TMMH, TSH, TW-SM, TW-TH and ZLTMM series connectors.

  • Pitch spacing is 2mm (2 to 40 contacts per row)
  • Single row vertical mounting socket strip
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.7734
1000+
$1.58501
2000+
$1.40609
5000+
$1.143
10000+
$0.9375