PDP SEO Portlet

MMS-104-02-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: MMS-104-02-L-SV
Secondary Manufacturer Part#: MMS-104-02-L-SV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMS series from Samtec are Tiger Claw socket strips. These are surface mount socket strips mates with Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TCMD and TSH series connectors.

  • Pitch spacing is 2mm (2 to 40 contacts per row)
  • Single row vertical mounting socket strip
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.8513
1000+
$1.04756
2000+
$0.94458
5000+
$0.77485
10000+
$0.64405