PDP SEO Portlet

MMS-104-02-L-SV-P-TR

Conn Socket Strip SKT 4 POS 2mm Solder ST SMD T/R

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: MMS-104-02-L-SV-P-TR
Secondary Manufacturer Part#: MMS-104-02-L-SV-P-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787)
  • Contact System: Tiger Claw
  • Orientation: Vertical, horizontal
  • Termination: Through-hole, surface mount
  • Single and double row to 80 pins
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.44
1500+
$1.37543
2250+
$1.25129
5250+
$1.0668
10500+
$0.9375