PDP SEO Portlet

MMS-102-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: MMS-102-01-L-SV
Secondary Manufacturer Part#: MMS-102-01-L-SV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMS series from Samtec are Tiger Claw socket strips. These through hole socket strips mates with Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TCMD and TSH series connectors.

  • Pitch spacing is 2mm (2 to 40 contacts per row)
  • Single row vertical mounting socket strip
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Receptacle
Black
Matte Tin
260
Through Hole
-55 to 125 °C
2.0000 mm
2 mm
4.254 x 2 x 4.45 mm
4.45 mm
4.254 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8918
1000+
$0.69426
2000+
$0.6192
5000+
$0.508
10000+
$0.4125