PDP SEO Portlet

MMS-102-01-L-SH

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: MMS-102-01-L-SH
Secondary Manufacturer Part#: MMS-102-01-L-SH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMS series from Samtec are Tiger Claw socket strips. These through hole socket strips mates with Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TCMD and TSH series connectors.

  • Pitch spacing is 2mm (2 to 40 contacts per row)
  • Single row horizontal mounting socket strip
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5939
1000+
$0.9062
2000+
$0.77952
5000+
$0.63473
10000+
$0.52976