MMCX7-P-C-GF-RA-CA3
Connector, MMCX Coaxial, Right Angle Plug, 75 ohm
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: MMCX7-P-C-GF-RA-CA3
Secondary Manufacturer Part#: MMCX7-P-C-GF-RA-CA3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG179 | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| MMCX Coaxial | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 75 Ohm | ||
| MMCX7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |