PDP SEO Portlet

MHAT-044-H-G-08

Manufacturer:Samtec
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: MHAT-044-H-G-08
Secondary Manufacturer Part#: MHAT-044-H-G-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
2 Plug
Gold
Through Hole
-55 to 170 °C
2.5400 mm
20.32 mm
20.32 x 20.32 x 7.62 mm
7.62 mm
20.32 mm
PGA Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$14.40405
1000+
$13.1625
2000+
$13.095
4000+
$13.0275
8000+
$12.96