MH113-MH1RP-MH1RP-0030
RF / Coaxial Cable Assembly, 1.13mm, 50 ohm, 1.18 ", 30 mm"
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| Phosphor Bronze | ||
| Tin | ||
| Plug-Plug | ||
| -10 to 90 °C | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |