MH113-MH1RP-01BJ2-0100
Cable Assembly Coaxial 0.1m 32AWG MHF1 to SMA PL-F Bulk
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: MH113-MH1RP-01BJ2-0100
Secondary Manufacturer Part#: MH113-MH1RP-01BJ2-0100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 m | ||
| Brass | ||
| Plug-Receptacle | ||
| -40 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |