MECF-20-01-L-DV-WT
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: MECF-20-01-L-DV-WT
Secondary Manufacturer Part#: MECF-20-01-L-DV-WT
- RoHS 10 Compliant
- Tariff Charges
The MECF-20-01-L-DV-WT is a 40-position 2-row Micro Edge Card Socket with gold-plated beryllium copper contacts and a black liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 3.5A Current rating per pin
- 280VAC Voltage rating
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |