MECF-20-01-L-DV-WT-K-TR
Conn Card Edge F 40 POS 1.27mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- 050 (1.27 mm) pitch
- Accepts .062" (1.60 mm) and .093" (2.36 mm) thick cards
- Double row design up to 100 pins polarized
- Rugged weld tab option
- 28+ Gbps Solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |