MEC8-140-02-L-D-RA1
Conn Card Edge SKT 80 POS 0.8mm Solder RA SMD
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: MEC8-140-02-L-D-RA1
Secondary Manufacturer Part#: MEC8-140-02-L-D-RA1
- RoHS 10 Compliant
- Tariff Charges
- 0.80 mm (.0315) pitch
- Accepts .062" (1.60 mm) thick cards
- Double row design up to 100 pins
- Optional tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |