MEC8-120-02-L-DV-A
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
- RoHS 10 Compliant
- Tariff Charges
The MEC8-120-02-L-DV-A is a 40-position 2-row vertical Micro Edge Card Socket with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 1.8A Current rating per pin
- 185VAC Voltage rating
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |