PDP SEO Portlet

MEC6-140-02-S-DV-A

Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD

Manufacturer:Samtec
Avnet Manufacturer Part #: MEC6-140-02-S-DV-A
Secondary Manufacturer Part#: MEC6-140-02-S-DV-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.635 mm (.025) pitch
  • Accepts .062" (1.60 mm) thick cards
  • Double row design up to 140 pins
  • Standard alignment pin
"

Technical Attributes

Find Similar Parts

Description Value
Card Edge
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:78  Mult:78  
USD $:
78+
$9.0052
156+
$7.27308
468+
$6.86115
936+
$5.85823
2340+
$4.78