MEC6-140-02-L-DV-A
Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: MEC6-140-02-L-DV-A
Secondary Manufacturer Part#: MEC6-140-02-L-DV-A
- RoHS 10 Compliant
- Tariff Charges
- 0.635 mm (.025") pitch
- Accepts .062"" (1.60 mm) thick cards
- Double row design up to 140 pins
- Standard alignment pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |