MEC6-140-02-L-D-RA1
Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Right Angle
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: MEC6-140-02-L-D-RA1
Secondary Manufacturer Part#: MEC6-140-02-L-D-RA1
- RoHS 10 Compliant
- Tariff Charges
The MEC6-140-02-L-D-RA1 is a 80-pole 1mm Right Angle Socket with 10µinch (0.25µm) gold-plated phosphor bronze contacts. The MEC6-RA series socket has surface mount right angle contact termination.
- Black colour
- 1.6A Current rating
- Lead-free solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 1.6 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |