PDP SEO Portlet

MEC6-130-02-L-DV-A

Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight

Manufacturer:Samtec
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: MEC6-130-02-L-DV-A
Secondary Manufacturer Part#: MEC6-130-02-L-DV-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.635 mm (.025") pitch
  • Accepts .062"" (1.60 mm) thick cards
  • Double row design up to 140 pins
  • Standard alignment pin
"

Technical Attributes

Find Similar Parts

Description Value
Card Edge
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
Surface Mount
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:78  Mult:78  
USD $:
78+
$5.48133
156+
$4.37338
468+
$4.05639
936+
$3.40278
3588+
$2.76463