PDP SEO Portlet

MEC6-120-02-S-D-RA1

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle

Manufacturer:Samtec
Avnet Manufacturer Part #: MEC6-120-02-S-D-RA1
Secondary Manufacturer Part#: MEC6-120-02-S-D-RA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.635 mm (.025") pitch
  • Accepts .062"" (1.60 mm) thick cards
  • Double row design up to 100 pins
  • Standard alignment pin
"

Technical Attributes

Find Similar Parts

Description Value
Card Edge
1.6 mm
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$7.21507
480+
$6.71275
960+
$5.65395
2280+
$4.95045
4560+
$4.9248