MEC1-120-02-F-D-EM2
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Edge Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: MEC1-120-02-F-D-EM2
Secondary Manufacturer Part#: MEC1-120-02-F-D-EM2
- RoHS 10 Compliant
- Tariff Charges
The MEC1-120-02-F-D-EM2 is a 40-position 2-row edge-mount Mini Edge Card Socket with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 1.8A Current rating per pin
- -55 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |