PDP SEO Portlet

MEC1-105-02-S-D-NP-A

Card Edge Connector, Dual Side, 1.58 mm, 10 Contacts, Surface Mount, Straight

Manufacturer:Samtec
Avnet Manufacturer Part #: MEC1-105-02-S-D-NP-A
Secondary Manufacturer Part#: MEC1-105-02-S-D-NP-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEC1-105-02-S-D-NP-A is a 10-position 2-row Mini Edge Card Socket with gold-plated beryllium copper contacts and a black liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.

  • 2.2A Current rating per pin
  • 300VAC Voltage rating
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.3658
500+
$3.6782
1000+
$3.38599
2500+
$3.12405
4375+
$2.8475