MB1-130-01-L-S-01-SL
Card Edge Connector, Single Side, 0.78 mm, 30 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: MB1-130-01-L-S-01-SL
Secondary Manufacturer Part#: MB1-130-01-L-S-01-SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Plug | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.0000 mm | ||
| 25.5 mm | ||
| 36.06 x 25.5 x 5.59 mm | ||
| 5.59 mm | ||
| 36.06 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |