PDP SEO Portlet

LTMM-122-01-T-D

Conn Shrouded Header HDR 44 POS 2mm Solder ST Thru-Hole Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: LTMM-122-01-T-D
Secondary Manufacturer Part#: LTMM-122-01-T-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: 2.00 mm (.0787)
  • Shrouded for blind mating applications up to 50 pins
  • Contact System: 0.50 mm (.020") square post
  • Termination: Through-hole, surface mount
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.779
500+
$2.89494
1000+
$2.63674
2500+
$2.07772
5000+
$1.505