LTMM-115-01-S-D-LC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Tin | ||
260 | ||
Through Hole | ||
-55 to 125 °C | ||
2.0000 mm | ||
6.51 mm | ||
32.39 x 6.51 x 4.8 mm | ||
4.8 mm | ||
32.39 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |