LTMM-107-02-S-D
Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, LTMM
- RoHS 10 Compliant
- Tariff Charges
- Orientation: Vertical, right-angle
- Pitch: 2.00 mm (.0787")
- Shrouded for blind mating applications up to 50 pins
- Contact System: 0.50 mm (.020"") square post
- Termination: Through-hole, surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 6.51 mm | ||
| 16.39 x 6.51 x 4.8 mm | ||
| 4.8 mm | ||
| 16.39 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |