LSH-020-01-G-D-A
Mezzanine Connector, Low-Profile, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: LSH-020-01-G-D-A
Secondary Manufacturer Part#: LSH-020-01-G-D-A
- RoHS 10 Compliant
- Tariff Charges
- Ultra low 2.31 mm (.091") mated stack height
- Five standard positions, up to 100 I/O pins
- Standard alignment pin feature
- Optional tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |