PDP SEO Portlet

LS2-105-01-S-D

Conn Socket and Terminal Strip SKT/HDR 10 POS 2mm Solder ST Thru-Hole Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: LS2-105-01-S-D
Secondary Manufacturer Part#: LS2-105-01-S-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shrouded, polarized self-mating system for rugged applications up to 60 pins
  • Contact System: Tiger Buy
  • Orientation: Vertical, right-angle
  • Pitch: 2.00 mm (.0787)
  • Special Features: Same connector part number on both boards can reduce inventory
  • Termination: Through-hole, surface mount
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.94
100+
$4.3284
500+
$3.89512
1000+
$3.32848
2000+
$2.68675