LS2-105-01-L-D
Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: LS2-105-01-L-D
Secondary Manufacturer Part#: LS2-105-01-L-D
- RoHS 10 Compliant
- Tariff Charges
- Shrouded, polarized self-mating system for rugged applications up to 60 pins
- Contact System: Tiger Buy
- Orientation: Vertical, right-angle
- Pitch: 2.00 mm (.0787")
- Special Features: Same connector part number on both boards can reduce inventory
- Termination: Through-hole, surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |