PDP SEO Portlet

LS2-105-01-L-D-RA1

Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: LS2-105-01-L-D-RA1
Secondary Manufacturer Part#: LS2-105-01-L-D-RA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shrouded, polarized self-mating system for rugged applications up to 60 pins
  • Contact System: Tiger Buy
  • Orientation: Vertical, right-angle
  • Pitch: 2.00 mm (.0787")
  • Special Features: Same connector part number on both boards can reduce inventory
  • Termination: Through-hole, surface mount
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Solder
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.86055
100+
$3.98344
500+
$3.5195
1000+
$2.91852
2000+
$2.30122