LCW-110-12-G-S-230-RP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Right Angle | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Gold | ||
260 | ||
Through Hole | ||
-55 to 125 °C | ||
2.5400 mm | ||
9.02 mm | ||
25.4 x 9.02 x 5.08 mm | ||
5.08 mm | ||
25.4 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |