JW-19-04-T-S-1090-140
Board Stackers & Spacers, Pin Header, 27.69 mm, 19 Contacts, Solder, 1 Rows, 3.96 mm, JW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: JW-19-04-T-S-1090-140
Secondary Manufacturer Part#: JW-19-04-T-S-1090-140
- RoHS 10 Compliant
- Tariff Charges
JW-19-04-T-S-1090-140 is a JW series, single row, 3.96mm (0.156") pitch, Flex Stack, power flexible board stacker."
- Pin header contact type
- 19 number of contacts
- Through hole straight connector mounting and vertical orientation
- 27.69mm stack height
- Phosphor bronze contact material
- Plating: matte tin on contact and tail
- Solder contact termination
- Natural liquid crystal polymer insulator material
- 600V AC/849V DC voltage rating and operating temperature range from -55 to +105°C
- Mates with FHP series (board)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 19 | ||
| 1 | ||
| JW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |