JW-06-04-T-S-840-140
Board Stackers & Spacers, Pin Header, 21.34 mm, 6 Contacts, Solder, 1 Rows, 3.96 mm, JW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: JW-06-04-T-S-840-140
Secondary Manufacturer Part#: JW-06-04-T-S-840-140
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 6 | ||
| 1 | ||
| JW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |