ISSM-10
UNIVERSAL DISCRETE WIRE CABLE ASSEMBLY HOUSING
Manufacturer:Samtec
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ISSM-10
Secondary Manufacturer Part#: ISSM-10
- RoHS 10 Compliant
- Tariff Charges
- Single Row
- Keyed polarization available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 10 POS | ||
| 1 | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 12.45 mm | ||
| 26.67 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |