ISS1-08
Connector Housing, White Nylon, 1Row, MicroMate ISS1 Series, Receptacle, 8 Ways, 2.54 mm
Manufacturer:Samtec
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ISS1-08
Secondary Manufacturer Part#: ISS1-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 1.0000 mm | ||
| 5 mm | ||
| 11 x 5 x 2.8 | ||
| 2.8 mm | ||
| 11 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |