ISDM-17
Conn Housing F 34 POS 2.54mm ST Cable Mount Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 34 | ||
| 2 | ||
| 2.54 mm | ||
| 12.45 mm | ||
| 44.45 x 12.45 x 5.08 mm | ||
| 5.08 mm | ||
| 44.45 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |