ISDF-25-D-M
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ISDF-25-D-M
Secondary Manufacturer Part#: ISDF-25-D-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Plug | ||
| Black | ||
| -55 to 80 °C | ||
| 1.2700 mm | ||
| 11.18 mm | ||
| 32.13 x 11.18 x 6.35 mm | ||
| 6.35 mm | ||
| 32.13 mm | ||
| 30 to 28, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |