ISD2-10-D-M
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ISD2-10-D-M
Secondary Manufacturer Part#: ISD2-10-D-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3.8 A | ||
| Cable Mount | ||
| 20 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 11.38 mm | ||
| 7.52 mm | ||
| 23.5 mm | ||
| ISD2 | ||
| Wire to Board | ||
| 250 Vac | ||
| 30 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |