PDP SEO Portlet

ISD2-05-D-M

Manufacturer:Samtec
Avnet Manufacturer Part #: ISD2-05-D-M
Secondary Manufacturer Part#: ISD2-05-D-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Receptacle
Black
3.8 A
Cable Mount
10
2
-40 to 125 °C
2.0000 mm
11.38 mm
5.29 mm
13.5 mm
ISD2
Wire to Board Housing
250 Vac
30 to 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6929
1000+
$0.89744
2000+
$0.86497
5000+
$0.78228
10000+
$0.69