IPL1-103-01-S-D-RA-K
Pin Header, Wire-to-Board, 4.8 A, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, Mini Mate IPL1 Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: IPL1-103-01-S-D-RA-K
Secondary Manufacturer Part#: IPL1-103-01-S-D-RA-K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| Header | ||
| Through Hole | ||
| 6 | ||
| 2 | ||
| Mini Mate IPL1 Series | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |