IPL1-102-01-L-S-K
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, Mini Mate IPL1
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: IPL1-102-01-L-S-K
Secondary Manufacturer Part#: IPL1-102-01-L-S-K
- RoHS 10 Compliant
- Tariff Charges
The IPL1-102-01-L-S-K is a 2-pole 1-row 2.54mm Mini Mate® Isolated Power Cable Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts. The IPL1 series keyed polarization discrete wire header is compatible with IPD1, MMSD, MMSDT, MMSS, MMSST, MMTD, MMTDT, MMTS and MMTST series connectors.
- 3.8A Current rating
- 675VAC/954VDC Voltage rating
- Lead-free solderable
- Individually shrouded contacts
- Through-hole lead style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| 2 | ||
| 1 | ||
| 2.54 mm | ||
| IPL1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |