PDP SEO Portlet

IPD1-10-D-K-M

Connector Housing, Dual Row, IPD1 Series, Receptacle, 20 Positions, 2.54 mm

Manufacturer:Samtec
Avnet Manufacturer Part #: IPD1-10-D-K-M
Secondary Manufacturer Part#: IPD1-10-D-K-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
2.9 A
Cable Mount
20
2
-55 to 125 °C
2.5400 mm
12.83 mm
26.8 x 12.83 mm mm
11.46 mm
26.8 mm
IPD1
Wire to Board Housing
275 Vac
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3324
1000+
$1.69128
2000+
$1.60526
5000+
$1.51282
6250+
$1.4375