PDP SEO Portlet

IPD1-08-D-K

Connector Housing, IPD1 Series, Receptacle, 16 Positions, 2.54 mm

Manufacturer:Samtec
Avnet Manufacturer Part #: IPD1-08-D-K
Secondary Manufacturer Part#: IPD1-08-D-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
2.9 A
Cable Mount
16
2
-55 to 125 °C
2.5400 mm
12.83 mm
21.72 x 12.83 mm mm
8.97 mm
21.72 mm
IPD1
Wire to Board
275 Vac
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.5292
1000+
$0.35705
2000+
$0.30395
5000+
$0.26154
10000+
$0.22625