PDP SEO Portlet

IPD1-05-D

Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts

Manufacturer:Samtec
Avnet Manufacturer Part #: IPD1-05-D
Secondary Manufacturer Part#: IPD1-05-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD1-05-D is a 10-position 2-row discrete wire Socket Housing suitable for use with the CC79 series contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion.

  • Polarized system

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Cable Mount
-55 to 125 °C
2.5400 mm
12.83 mm
14.17 x 12.83 mm
14.17 mm
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4312
1000+
$0.35436
2000+
$0.30132
5000+
$0.25897
10000+
$0.22375