IPD1-02-S
Connector Housing, IPD1, Receptacle, 2 Ways, 2.54 mm, Samtec CC79L & CC79R Series Socket Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 12.83 mm | ||
| 6.48 x 12.83 mm | ||
| 6.48 mm | ||
| 30 to 20, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |