PDP SEO Portlet

IPD1-02-S-K

Connector Housing, Single Row, IPD1, Receptacle, 2 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts

Manufacturer:Samtec
Avnet Manufacturer Part #: IPD1-02-S-K
Secondary Manufacturer Part#: IPD1-02-S-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPD1-02-S-K is a 2-position 1-row discrete wire Socket Housing suitable for use with the CC79 series contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion.

  • Polarized system
  • Keyed polarization

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Cable Mount
-55 to 125 °C
2.5400 mm
12.83 mm
6.48 x 12.83 mm
6.48 mm
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907080
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4
1000+
$0.34899
2000+
$0.29737
5000+
$0.25641
10000+
$0.22125