IPBT-102-H1-T-S-RA-K
Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2 | ||
| 4.1900 mm | ||
| 10.29 mm | ||
| 9.71 x 10.29 x 6.68 | ||
| 6.58 mm | ||
| 9.71 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |