PDP SEO Portlet

IPBD-08-D-K

Connector Housing, IPBD Series, Receptacle, 16 Positions, 4.19 mm

Manufacturer:Samtec
Avnet Manufacturer Part #: IPBD-08-D-K
Secondary Manufacturer Part#: IPBD-08-D-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .165" (4.19 mm) pitch
  • 16 to 24 AWG PVC or Teflon cable
  • Polarized, single row system
  • Plastic latches
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Receptacle
Black
Cable Mount
16 POS
2
-55 to 105 °C
12.14 mm
34.54 x 12.14 x 19.63 mm
19.63 mm
34.53 mm
Housing
565, 400 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4058
1000+
$0.90897
2000+
$0.84968
5000+
$0.7443
10000+
$0.6625