IPBD-05-D-K
Connector Housing, IPBD Series, Receptacle, 10 Positions, 4.19 mm
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: IPBD-05-D-K
Secondary Manufacturer Part#: IPBD-05-D-K
- RoHS 10 Compliant
- Tariff Charges
- .165" (4.19 mm) pitch
- 16 to 24 AWG PVC or Teflon cable
- Polarized, double row system
- Plastic latches
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Valox | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 4.1900 mm | ||
| 19.63 mm | ||
| 21.97 x 19.63 x 12.14 | ||
| 12.14 mm | ||
| 21.97 mm | ||
| 24 to 16, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |